Part Details for NLV74VHC125DTR2G by onsemi
Overview of NLV74VHC125DTR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NLV74VHC125DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0639
|
Newark | Log Cmos Bus Intrfce/Reel Rohs Compliant: Yes |Onsemi NLV74VHC125DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now |
DISTI #
488-NLV74VHC125DTR2GCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1878 / $0.5700 | Buy Now |
|
Rochester Electronics | 74VHC125 - Bus Driver RoHS: Compliant Status: Active Min Qty: 1 | 7477 |
|
$0.1862 / $0.2190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2860 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 2100 |
|
$0.2600 / $0.5300 | Buy Now |
Part Details for NLV74VHC125DTR2G
NLV74VHC125DTR2G CAD Models
NLV74VHC125DTR2G Part Data Attributes
|
NLV74VHC125DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC125DTR2G
onsemi
Quad Bus Buffer, 3-State, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |