Part Details for NLV74VHC02DTR2G by onsemi
Overview of NLV74VHC02DTR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLV74VHC02DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3922
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc02, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74VHC02DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
488-NLV74VHC02DTR2GCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1822 / $0.6400 | Buy Now |
DISTI #
NLV74VHC02DTR2G
|
Avnet Americas | High Speed 2-Input NOR Gate Quad CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74VHC02DTR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Flip Electronics | Stock, ship today | 25000 |
|
$0.1200 | RFQ |
Part Details for NLV74VHC02DTR2G
NLV74VHC02DTR2G CAD Models
NLV74VHC02DTR2G Part Data Attributes:
|
NLV74VHC02DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC02DTR2G
onsemi
Quad 2-Input NOR Gate, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV74VHC02DTR2G
This table gives cross-reference parts and alternative options found for NLV74VHC02DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74VHC02DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS02AFK | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | NLV74VHC02DTR2G vs SN54ALS02AFK |
S5402F883C | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | NLV74VHC02DTR2G vs S5402F883C |
SN74ALS33ADRE4 | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | NLV74VHC02DTR2G vs SN74ALS33ADRE4 |
SN54LS02FK | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | NLV74VHC02DTR2G vs SN54LS02FK |
SN54ALS28AJ | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | NLV74VHC02DTR2G vs SN54ALS28AJ |
SN74AHC02-W | Quadruple 2-Input Positive-NOR Gates 0-WAFERSALE -40 to 125 | Texas Instruments | NLV74VHC02DTR2G vs SN74AHC02-W |
SN74LS02FN | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | NLV74VHC02DTR2G vs SN74LS02FN |
SN54ALS28AFK | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | NLV74VHC02DTR2G vs SN54ALS28AFK |
74ACT02SC_NL | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | NLV74VHC02DTR2G vs 74ACT02SC_NL |