Part Details for NLV74HCT125ADR2G by onsemi
Overview of NLV74HCT125ADR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for NLV74HCT125ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0566
|
Newark | Noninverting Buffer/Reel Rohs Compliant: Yes |Onsemi NLV74HCT125ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1880 | Buy Now |
DISTI #
488-NLV74HCT125ADR2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1366 / $0.4800 | Buy Now |
DISTI #
NLV74HCT125ADR2G
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCT125ADR2G) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32500 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now |
|
Rochester Electronics | 74HCT125A - Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$0.1355 / $0.1594 | Buy Now |
|
Flip Electronics | Stock, ship today | 32500 |
|
$0.0950 | RFQ |
Part Details for NLV74HCT125ADR2G
NLV74HCT125ADR2G CAD Models
NLV74HCT125ADR2G Part Data Attributes
|
NLV74HCT125ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HCT125ADR2G
onsemi
Quad Non-inverting Buffer with LSTTL Compatible Inputs, 3-State, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |