-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0619
|
Newark | Analogue Sw, Spst - No, -55 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, On Resistance Typ:- Rohs Compliant: Yes |Onsemi NLV74HC4316ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2620 | Buy Now |
DISTI #
488-NLV74HC4316ADR2GCT-ND
|
DigiKey | IC MUX QUAD 1:1 90OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$0.1900 / $1.0400 | Buy Now |
DISTI #
86136167
|
Verical | Analog Switch Quad SPST Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1673 Package Multiple: 1 Date Code: 1101 | Americas - 198169 |
|
$0.2243 | Buy Now |
DISTI #
86136259
|
Verical | Analog Switch Quad SPST Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1673 Package Multiple: 1 Date Code: 1401 | Americas - 2500 |
|
$0.2243 | Buy Now |
DISTI #
86135783
|
Verical | Analog Switch Quad SPST Automotive AEC-Q100 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1673 Package Multiple: 1 | Americas - 2500 |
|
$0.2243 | Buy Now |
|
Rochester Electronics | 74HC4316A - SPST, 4 Func, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 4094 |
|
$0.1794 / $0.2111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV74HC4316ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC4316ADR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |