Part Details for NLV74HC4066ADR2G by onsemi
Overview of NLV74HC4066ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for NLV74HC4066ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6628
|
Newark | Analogue Sw, Spst - No, -55 To 125Deg C, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 12V, Ic Case/Package:Soic, No. Of Pins:14Pins, On Resistance Typ:- Rohs Compliant: Yes |Onsemi NLV74HC4066ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
NLV74HC4066ADR2GOSCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.1797 / $0.5100 | Buy Now |
DISTI #
NLV74HC4066ADR2G
|
Avnet Americas | QUAD ANALOG SWITCH/MULTIP - Tape and Reel (Alt: NLV74HC4066ADR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NLV74HC4066AD - Quad Analog Switch/ Multiplexer/Demultiplexer RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 6796 |
|
RFQ | |
DISTI #
NLV74HC4066ADR2G
|
Avnet Americas | QUAD ANALOG SWITCH/MULTIP - Tape and Reel (Alt: NLV74HC4066ADR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC4066ADR2G
|
Avnet Americas | QUAD ANALOG SWITCH/MULTIP - Tape and Reel (Alt: NLV74HC4066ADR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3608118
|
Farnell | ANALOGUE SW, SPST - NO, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2960 | Buy Now |
Part Details for NLV74HC4066ADR2G
NLV74HC4066ADR2G CAD Models
NLV74HC4066ADR2G Part Data Attributes
|
NLV74HC4066ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC4066ADR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 100 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |