-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8023
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:74Hc1G14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi NLV74HC1G14DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
488-NLV74HC1G14DTT1GCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1INP 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2708 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
V36:1790_07305591
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2406 | Americas - 3000 |
|
$0.1196 / $0.1444 | Buy Now |
DISTI #
77582074
|
Verical | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 3000 |
|
$0.1196 / $0.1444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV74HC1G14DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC1G14DTT1G
onsemi
Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NLV74HC1G14DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC1G14DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S04F,LF(T | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLV74HC1G14DTT1G vs TC7S04F,LF(T |
TC7SU04FU(5LGH,F,T | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | NLV74HC1G14DTT1G vs TC7SU04FU(5LGH,F,T |
TC7SU04F(TE85L,F) | Inverter 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | NLV74HC1G14DTT1G vs TC7SU04F(TE85L,F) |
NLVHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, 3000-REEL, Automotive Qualified | onsemi | NLV74HC1G14DTT1G vs NLVHC1G14DFT1G |
NLVHC1G04DFT1G | Single Inverter, 3000-REEL, Automotive Qualified | onsemi | NLV74HC1G14DTT1G vs NLVHC1G04DFT1G |
KIC7S04FU | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | NLV74HC1G14DTT1G vs KIC7S04FU |