Part Details for NLV74HC14ADTR2G by onsemi
Overview of NLV74HC14ADTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC14ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0604
|
Newark | Hex Schmitt-Trigger Inver/Reel |Onsemi NLV74HC14ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2270 | Buy Now |
DISTI #
13AC3843
|
Newark | Schmitt Trigger Inverter, Hex, Tssop-14, Logic Family/Base Number:74Hc14, Logic Type:Schmitt Trigger Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi NLV74HC14ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLV74HC14ADTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC14ADTR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC14A - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3386 |
|
$0.1636 / $0.1925 | Buy Now |
DISTI #
NLV74HC14ADTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC14ADTR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC14ADTR2G
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS,TTL, SMD, TSSOP14, 2÷6VDC, 40uA Min Qty: 3 | 0 |
|
$0.1500 / $0.5000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3078 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER HEX 14TSSOP | 8000 |
|
RFQ | |
DISTI #
2724109
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2881 / $0.6356 | Buy Now |
DISTI #
2724109
|
Farnell | SCHMITT TRIGGER INVERTER, HEX, TSSOP-14 RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1581 | Buy Now |
Part Details for NLV74HC14ADTR2G
NLV74HC14ADTR2G CAD Models
NLV74HC14ADTR2G Part Data Attributes:
|
NLV74HC14ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC14ADTR2G
onsemi
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV74HC14ADTR2G
This table gives cross-reference parts and alternative options found for NLV74HC14ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC14ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC14G-D14-T | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | NLV74HC14ADTR2G vs U74HC14G-D14-T |
MC74HC14ADTG | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 96-TUBE | onsemi | NLV74HC14ADTR2G vs MC74HC14ADTG |
SN74HC05DR | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | NLV74HC14ADTR2G vs SN74HC05DR |
74HC14DTR2G | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | NLV74HC14ADTR2G vs 74HC14DTR2G |
SN74HC05NSRE4 | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-SO -40 to 125 | Texas Instruments | NLV74HC14ADTR2G vs SN74HC05NSRE4 |
NLJ74HC14ADTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | NLV74HC14ADTR2G vs NLJ74HC14ADTR2G |
SNJ54HC05FK | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 20-LCCC -55 to 125 | Texas Instruments | NLV74HC14ADTR2G vs SNJ54HC05FK |
U74HC14G-S14-R | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | NLV74HC14ADTR2G vs U74HC14G-S14-R |
SN54HC05J | Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | NLV74HC14ADTR2G vs SN54HC05J |
U74HC14L-D14-T | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | NLV74HC14ADTR2G vs U74HC14L-D14-T |