Part Details for NLV74HC14ADR2G by onsemi
Overview of NLV74HC14ADR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC14ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0602
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc14A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC14ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1810 | Buy Now |
DISTI #
79AH5320
|
Newark | Hex Schmitt-Trigger Inver Rohs Compliant: Yes |Onsemi NLV74HC14ADR2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1760 | Buy Now |
DISTI #
NLV74HC14ADR2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5962 In Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
NLV74HC14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS/TTL 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC14ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 49 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26240804
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 26 |
|
$0.1779 | Buy Now |
DISTI #
NLV74HC14ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS/TTL 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC14ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 49 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant | Americas - 4653 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 71177 |
|
RFQ | |
DISTI #
C1S541901338206
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2344 |
|
$0.1180 / $0.1600 | Buy Now |
DISTI #
3610249
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2346 | Buy Now |
Part Details for NLV74HC14ADR2G
NLV74HC14ADR2G CAD Models
NLV74HC14ADR2G Part Data Attributes:
|
NLV74HC14ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC14ADR2G
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV74HC14ADR2G
This table gives cross-reference parts and alternative options found for NLV74HC14ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC14ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HC14ADTG | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 96-TUBE, Automotive Qualified | onsemi | NLV74HC14ADR2G vs NLV74HC14ADTG |