Part Details for NLV74HC14ADG by onsemi
Overview of NLV74HC14ADG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC14ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0409
|
Newark | Inverter, 1 I/P, -55 To 125Deg C |Onsemi NLV74HC14ADG Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.3910 | Buy Now |
DISTI #
2156-NLV74HC14ADG-488-ND
|
DigiKey | IC HEX INVERTER Min Qty: 1269 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36637 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | 74HC14 - NLV74HC14 - Hex Inverter with Schmitt Trigger Input RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 36637 |
|
$0.2029 / $0.2387 | Buy Now |
DISTI #
4189270
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 1540 Lead time: 3 Weeks, 1 Days Container: Each | 36637 |
|
$0.2158 | Buy Now |
|
Flip Electronics | Stock, ship today | 880 |
|
$0.1600 | RFQ |
Part Details for NLV74HC14ADG
NLV74HC14ADG CAD Models
NLV74HC14ADG Part Data Attributes:
|
NLV74HC14ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC14ADG
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV74HC14ADG
This table gives cross-reference parts and alternative options found for NLV74HC14ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC14ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HC14ADTG | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 96-TUBE, Automotive Qualified | onsemi | NLV74HC14ADG vs NLV74HC14ADTG |
NLV74HC14ADR2G | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLV74HC14ADG vs NLV74HC14ADR2G |