Part Details for NLV32T100JPF by TDK Corporation
Results Overview of NLV32T100JPF by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV32T100JPF Information
NLV32T100JPF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NLV32T100JPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1836 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 246 |
|
RFQ | |
|
ComSIT USA | WOUND FERRITE INDUCTOR General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |