-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV32T-R10J-PF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10JLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9015
|
Newark | Signal Line Ind, 100Nh,450Ma,5%,700Mhz, Full Reel, Inductance:100Nh, Dc Resistance Max:0.44Ohm, S... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1511-1-ND
|
DigiKey | FIXED IND 100NH 450MA 440MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2560 In Stock |
|
$0.0674 / $0.1800 | Buy Now |
DISTI #
NLV32T-R10J-PF
|
Avnet Americas | Wirewound Inductor, 100 nH, 440 Milliohm, ? 5%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0658 | Buy Now |
DISTI #
810-NLV32T-R10J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R10J-EF RoHS: Compliant | 3246 |
|
$0.0630 / $0.2000 | Buy Now |
DISTI #
V72:2272_06599389
|
Arrow Electronics | Inductor General Purpose Molded/Unshielded Wirewound 0.1uH 5% 100MHz 28Q-Factor Ferrite 0.45A 0.44Oh... more Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 Container: Cut Strips | Americas - 3575 |
|
$0.0122 / $0.0468 | Buy Now |
|
Future Electronics | NLV Series 1210 0.1 uH ±5 % 450 mA 0.44 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0683 / $0.0732 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 440mOhm DCR 1210 T/R RoHS: Compliant |
805 In Stock |
|
$0.0660 / $0.0958 | Buy Now |
DISTI #
30345619
|
Verical | Inductor General Purpose Molded/Unshielded Wirewound 0.1uH 5% 100MHz 28Q-Factor Ferrite 0.45A 0.44Oh... more Min Qty: 126 Package Multiple: 1 Date Code: 1838 | Americas - 3575 |
|
$0.0122 / $0.0130 | Buy Now |
|
Bristol Electronics | 523 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.1UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 792 |
|
$0.1464 / $0.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-R10J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-R10J-PF
TDK Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV32T-R10J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-R10J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCI1210FTR10J | Hitano Enterprise Corp | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | NLV32T-R10J-PF vs SCI1210FTR10J |
NLV32T-R10J-PFD | TDK Corporation | Check for Price | General Purpose Inductor, | NLV32T-R10J-PF vs NLV32T-R10J-PFD |
NIN-FAR10JTR450F | NIC Components Corp | Check for Price | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | NLV32T-R10J-PF vs NIN-FAR10JTR450F |