NLV32T-8R2J-EF
Description: General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT

Overview of NLV32T-8R2J-EF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NLV32T-8R2J-EF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15AC6814
Newark Inductor, 8.2Uh, 0.17A, 1210, Inductance:8.2Μh, Product Range:Nlv32-Ef Series, Dc Current Rating:170Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:2Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk NLV32T-8R2J-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2038
  • 1 $0.2060
  • 10 $0.1730
  • 25 $0.1580
  • 50 $0.1420
  • 100 $0.1260
$0.1260 / $0.2060 Buy Now
DISTI # 23X8390
Newark 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 170Ma, 8.2 H, 2/Tape And Reel |Tdk NLV32T-8R2J-EF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-16612-1-ND
DigiKey FIXED IND 8.2UH 170MA 2 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5058
In Stock
  • 1 $0.2200
  • 10 $0.1800
  • 25 $0.1664
  • 50 $0.1526
  • 100 $0.1346
  • 250 $0.1305
  • 500 $0.1166
  • 1,000 $0.0944
  • 2,000 $0.0944
  • 4,000 $0.0888
  • 6,000 $0.0861
  • 10,000 $0.0833
  • 50,000 $0.0777
$0.0777 / $0.2200 Buy Now
DISTI # NLV32T-8R2J-EF
Avnet Americas Wirewound Inductor, 8.2 uH, 2 Ohm, ± 5%, 35 MHz, 170 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-8R2J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0658
$0.0658 Buy Now
DISTI # 810-NLV32T-8R2J-EF
Mouser Electronics RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Ferrite RoHS: Compliant 825
  • 1 $0.2200
  • 10 $0.1530
  • 100 $0.1170
  • 1,000 $0.0950
  • 2,000 $0.0860
  • 10,000 $0.0810
  • 24,000 $0.0800
  • 50,000 $0.0770
  • 100,000 $0.0760
$0.0760 / $0.2200 Buy Now
DISTI # E02:0323_03464284
Arrow Electronics Inductor General Purpose Chip Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Europe - 2000
  • 2,000 $0.0792
  • 10,000 $0.0745
  • 24,000 $0.0737
  • 50,000 $0.0709
  • 100,000 $0.0700
$0.0700 / $0.0792 Buy Now
DISTI # V72:2272_06599380
Arrow Electronics Inductor General Purpose Chip Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips Americas - 31
  • 1 $0.2097
  • 10 $0.1530
  • 25 $0.0760
$0.0760 / $0.2097 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0719
$0.0719 Buy Now
DISTI # 71246906
Verical Inductor General Purpose Chip Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Americas - 2000
  • 2,000 $0.0792
  • 10,000 $0.0746
  • 24,000 $0.0737
  • 50,000 $0.0709
  • 100,000 $0.0700
$0.0700 / $0.0792 Buy Now
DISTI # NLV32T-8R2J-EF
TME Inductor: ferrite, SMD, 1210, 8.2uH, 170mA, 2Ω, Q: 30, ftest: 7.96MHz Min Qty: 2000 0
  • 2,000 $0.0820
$0.0820 RFQ
DISTI # NLV32T-8R2J-EF
Avnet Abacus Wirewound Inductor, 8.2 uH, 2 Ohm, � 5%, 35 MHz, 170 mA, 1210 [3225 Metric] (Alt: NLV32T-8R2J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741003098370
Chip1Stop Inductor Surface Mount RoHS: Compliant 2000
  • 2,000 $0.0811
$0.0811 Buy Now
DISTI # C1S741000251826
Chip1Stop Ind RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 3.2 x 2.5 mm T/R RoHS: Compliant 31
  • 10 $0.1530
  • 25 $0.0970
$0.0970 / $0.1530 Buy Now

CAD Models for NLV32T-8R2J-EF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLV32T-8R2J-EF by TDK Corporation

NLV32T-8R2J-EF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1310
Construction
Rectangular
Core Material
FERRITE
DC Resistance
2 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.17 A
Self Resonance Frequency
35 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. NLV32T-8R2J-EF
    TDK Corporation
    General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for NLV32T-8R2J-EF

This table gives cross-reference parts and alternative options found for NLV32T-8R2J-EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-8R2J-EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLV32T-8R2J-EFD General Purpose Inductor, TDK Corporation NLV32T-8R2J-EF vs NLV32T-8R2J-EFD

Related Parts for NLV32T-8R2J-EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV32T-8R2J-EF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV32T-8R2J-EF by TDK Corporation

  • Please alert me when NLV32T-8R2J-EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV32T-8R2J-EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV32T-8R2J-EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV32T-8R2J-EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV32T-8R2J-EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV32T-8R2J-EF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: