-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV32T-3R3J-EF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6788
|
Newark | Inductor, 3.3Uh, 0.26A, 1210, Inductance:3.3Μh, Product Range:Nlv32-Ef Series, Dc Current Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.0560 / $0.1960 | Buy Now |
DISTI #
45AC5590
|
Newark | Inductor, 3.3Uh, 0.26A, 1210, Inductance:3.3Μh, Product Range:Nlv32-Ef Series, Dc Current Rating:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0660 / $0.0790 | Buy Now |
DISTI #
445-16592-1-ND
|
DigiKey | FIXED IND 3.3UH 260MA 1.2OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20772 In Stock |
|
$0.0674 / $0.1800 | Buy Now |
DISTI #
NLV32T-3R3J-EF
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 1.2 Ohm, ? 5%, 60 MHz, 260 mA, 1210 [3225 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0691 | Buy Now |
DISTI #
810-NLV32T-3R3J-EF
|
Mouser Electronics | RF Inductors - SMD 3.3uH 1.2ohms 260A Wound Ferrite RoHS: Compliant | 2804 |
|
$0.0670 / $0.1800 | Buy Now |
|
Quest Components | 1200 |
|
$0.1824 / $0.6080 | Buy Now | |
DISTI #
NLV32T-3R3J-EF
|
TME | Inductor: ferrite, SMD, 1210, 3.3uH, 260mA, 1.2Ω, Q: 30, freson: 60MHz Min Qty: 1 | 1530 |
|
$0.0720 / $0.1950 | Buy Now |
DISTI #
NLV32T-3R3J-EF
|
Avnet Abacus | Wirewound Inductor 33 uH 12 Ohm 5 60 MHz 260 mA 1210 3225 Metric (Alt: NLV32T-3R3J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-3R3J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-3R3J-EF
TDK Corporation
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |