Part Details for NLV32T-270J-EFD by TDK Epcos
Overview of NLV32T-270J-EFD by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Price & Stock for NLV32T-270J-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80mA 27uH 5% 1210 Power Inductors ROHS | 4 |
|
$0.0846 / $0.1474 | Buy Now |