Part Details for NLV32T-270J-EF by TDK Corporation
Overview of NLV32T-270J-EF by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Price & Stock for NLV32T-270J-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16576-1-ND
|
DigiKey | FIXED IND 27UH 80MA 5 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21950 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLV32T-270J-EF
|
Avnet Americas | Wirewound Inductor, 27 uH, 5 Ohm, ? 5%, 20 MHz, 80 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-270J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV32T-270J-EF
|
Mouser Electronics | RF Inductors - SMD 27uH 5.0ohms 80mA Wound Ferrite RoHS: Compliant | 6382 |
|
$0.0780 / $0.2200 | Buy Now |
DISTI #
E02:0323_03464266
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 0.08A 5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2430 | Europe - 2000 |
|
$0.0617 / $0.0723 | Buy Now |
DISTI #
V72:2272_06597723
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 0.08A 5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1740 Container: Cut Strips | Americas - 1 |
|
$0.0141 / $0.0701 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
83647805
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 0.08A 5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2430 | Americas - 2000 |
|
$0.0629 / $0.0738 | Buy Now |
DISTI #
NLV32T-270J-EF
|
TTI | RF Inductors - SMD 27uH 5.0ohms 80mA Wound Ferrite RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0770 | Buy Now |
DISTI #
NLV32T-270J-EF
|
TME | Inductor: ferrite, SMD, 1210, 27uH, 80mA, 5Ω, Q: 30, ftest: 2.52MHz Min Qty: 2000 | 0 |
|
$0.0720 / $0.0750 | RFQ |
DISTI #
NLV32T-270J-EF
|
Avnet Abacus | Wirewound Inductor, 27 uH, 5 Ohm, � 5%, 20 MHz, 80 mA, 1210 [3225 Metric] (Alt: NLV32T-270J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLV32T-270J-EF
NLV32T-270J-EF CAD Models
NLV32T-270J-EF Part Data Attributes
|
NLV32T-270J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-270J-EF
TDK Corporation
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |