Part Details for NLV32T-1R5J-PF by TDK Corporation
Overview of NLV32T-1R5J-PF by TDK Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV32T-1R5J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1518-1-ND
|
DigiKey | FIXED IND 1.5UH 370MA 850MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5066 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLV32T-1R5J-PF
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 850 Milliohm, ? 5%, 85 MHz, 370 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-1R5J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 | Buy Now |
DISTI #
810-NLV32T-1R5J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R5J-EF RoHS: Compliant | 615 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | NLV Series 1210 1.5 uH ±5 % 370 mA 0.85 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0711 / $0.0765 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 10000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Bristol Electronics | 3710 |
|
RFQ | ||
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1.5 UH, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 UH, GENERAL PURPOSE INDUCTOR, SMD | 2968 |
|
$0.0861 / $0.2870 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.5 UH, GENERAL PURPOSE INDUCTOR, SMD | 480 |
|
$0.0883 / $0.1656 | Buy Now |
Part Details for NLV32T-1R5J-PF
NLV32T-1R5J-PF CAD Models
NLV32T-1R5J-PF Part Data Attributes
|
NLV32T-1R5J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-1R5J-PF
TDK Corporation
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for NLV32T-1R5J-PF
This table gives cross-reference parts and alternative options found for NLV32T-1R5J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-1R5J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV32T-1R5J-PFD | TDK Corporation | Check for Price | General Purpose Inductor, | NLV32T-1R5J-PF vs NLV32T-1R5J-PFD |
BCL322522-1R5JLF | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | NLV32T-1R5J-PF vs BCL322522-1R5JLF |