Part Details for NLV32T-1R0J-EFD by TDK Corporation
Overview of NLV32T-1R0J-EFD by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NLV32T-1R0J-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6753
|
Newark | Inductor, 1Uh, 0.4A, 1210, Aec-Q200, Inductance:1Μh, Product Range:Nlv32-Efd Series, Dc Current Rating:400Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.7Ohm, Inductance Rohs Compliant: Yes |Tdk NLV32T-1R0J-EFD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1995 |
|
$0.0730 | Buy Now |
DISTI #
23X8329
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 400Ma, 1 H, 700M/Tape And Reel |Tdk NLV32T-1R0J-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-NLV32T-1R0J-EFDCT-ND
|
DigiKey | FIXED IND 1UH 400MA 700 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5040 In Stock |
|
$0.0809 / $0.2900 | Buy Now |
DISTI #
15AC6753
|
Avnet Americas | Wirewound Inductor, 1 uH, 700 Milliohm, ? 5%, 120 MHz, 400 mA, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 15AC6753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 1995 Partner Stock |
|
$0.2080 / $0.2940 | Buy Now |
DISTI #
NLV32T-1R0J-EFD
|
Avnet Americas | Wirewound Inductor, 1 uH, 700 Milliohm, ? 5%, 120 MHz, 400 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-1R0J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 | Buy Now |
DISTI #
810-NLV32T-1R0J-EFD
|
Mouser Electronics | RF Inductors - SMD 1.0uH 700mohms 400mA Wound Fer AEC-Q200 RoHS: Compliant | 4318 |
|
$0.0800 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
66984225
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 | Americas - 1995 |
|
$0.2121 | Buy Now |
DISTI #
NLV32T-1R0J-EFD
|
TME | Inductor: ferrite, SMD, 1210, 1uH, 400mA, 0.7Ω, Q: 30, ftest: 7.96MHz Min Qty: 2000 | 0 |
|
$0.1030 | RFQ |
DISTI #
NLV32T-1R0J-EFD
|
Avnet Abacus | Wirewound Inductor, 1 uH, 700 Milliohm, � 5%, 120 MHz, 400 mA, 1210 [3225 Metric] (Alt: NLV32T-1R0J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NLV32T-1R0J-EFD
NLV32T-1R0J-EFD CAD Models
NLV32T-1R0J-EFD Part Data Attributes
|
NLV32T-1R0J-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-1R0J-EFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |