There are no models available for this part yet.
Overview of NLV32T-180J-PF by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50122-5180JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 180 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for NLV32T-180J-PF by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 120mA 18uH 5% 1210 Power Inductors ROHS | 3247 |
|
$0.0264 / $0.0453 | Buy Now |
CAD Models for NLV32T-180J-PF by TDK Epcos
Related Parts for NLV32T-180J-PF
-
CDR95NP-680MCFixed Inductors
-
C0603C473J9RACTUFixed Capacitors
-
UR73D2BTTD20L0FFixed Resistors
-
EXCCET103UData Line Filters
-
53014-0610Headers and Edge Type Connectors
-
TPS62203DBVSwitching Regulator or Controllers
-
STM32F031K6U7TRMicrocontrollers
-
2982689Terminals and Terminal Blocks
-
BC817-40LT1GSmall Signal Bipolar Transistors