There are no models available for this part yet.
Overview of NLV32T-101J-EFD by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
R5F101JCDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101JGDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for NLV32T-101J-EFD by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40mA 100uH 5% 1210 Power Inductors ROHS | 87 |
|
$0.0633 / $0.0667 | Buy Now |
CAD Models for NLV32T-101J-EFD by TDK Epcos
Related Parts for NLV32T-101J-EFD
-
NLCV32T-101K-EFDFixed Inductors
-
C1206C104K1RAC7800Fixed Capacitors
-
RC0805FR-0747RLFixed Resistors
-
FBMJ3216HM600-TVData Line Filters
-
68001-108HLFHeaders and Edge Type Connectors
-
BAS3010B-03WRectifier Diodes
-
IPP075N15N3GPower Field-Effect Transistors
-
UCLAMP3601P.TNTTransient Suppressors
-
PMV280ENEASmall Signal Field-Effect Transistors