Part Details for NLV27WZ126USG by onsemi
Overview of NLV27WZ126USG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for NLV27WZ126USG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4284
|
Newark | Dual Buffer 3 State High Enable/Reel |Onsemi NLV27WZ126USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1080 | Buy Now |
DISTI #
NLV27WZ126USG
|
Avnet Americas | Buffer 2-CH Non-Inverting 3-ST CMOS 8-Pin US T/R - Tape and Reel (Alt: NLV27WZ126USG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
80942635
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 57000 |
|
$0.1484 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.1600 | RFQ |
Part Details for NLV27WZ126USG
NLV27WZ126USG CAD Models
NLV27WZ126USG Part Data Attributes
|
NLV27WZ126USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV27WZ126USG
onsemi
Dual Buffer, 3-State High Enable, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NLV27WZ126USG
This table gives cross-reference parts and alternative options found for NLV27WZ126USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV27WZ126USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX126FK | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | NLV27WZ126USG vs TC74LCX126FK |
NL27WZ126US | 27WZ SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | onsemi | NLV27WZ126USG vs NL27WZ126US |
NC7WZ126K8X_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NLV27WZ126USG vs NC7WZ126K8X_NL |
NL27WZ125US | LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | onsemi | NLV27WZ126USG vs NL27WZ125US |
NL27WZ125US | LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | Rochester Electronics LLC | NLV27WZ126USG vs NL27WZ125US |
TC74LCX125FK | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | NLV27WZ126USG vs TC74LCX125FK |
NL27WZ126US | 27WZ SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | Rochester Electronics LLC | NLV27WZ126USG vs NL27WZ126US |
NC7WZ125K8X_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NLV27WZ126USG vs NC7WZ125K8X_NL |
NL27WZ125USG | Dual Buffer, 3-State Low Enable, US8, 3000-REEL | onsemi | NLV27WZ126USG vs NL27WZ125USG |
NLV27WZ125USG | Dual Buffer, 3-State Low Enable, 3000-REEL, Automotive Qualified | onsemi | NLV27WZ126USG vs NLV27WZ125USG |