Part Details for NLV27WZ00USG by onsemi
Overview of NLV27WZ00USG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for NLV27WZ00USG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3652
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Us8, Product Range:Nlv27Wz00, Logic Ic Family:Nlv27Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NLV27WZ00USG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4040 | Buy Now |
DISTI #
488-NLV27WZ00USGCT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP US8 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2952 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
70728143
|
Verical | NAND Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2301 | Americas - 5910 |
|
$0.2874 / $0.5123 | Buy Now |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for NLV27WZ00USG
NLV27WZ00USG CAD Models
NLV27WZ00USG Part Data Attributes
|
NLV27WZ00USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV27WZ00USG
onsemi
Dual 2-Input NAND Gate Dual 2-Input NAND Gate, US8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NLV27WZ00USG
This table gives cross-reference parts and alternative options found for NLV27WZ00USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV27WZ00USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT2G00DP-Q100 | AHCT/VHCT/VT SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8 | NXP Semiconductors | NLV27WZ00USG vs 74AHCT2G00DP-Q100 |
74AHCT2G00DP-Q100H | Dual 2-input NAND gate TSSOP 8-Pin | NXP Semiconductors | NLV27WZ00USG vs 74AHCT2G00DP-Q100H |