Part Details for NLV25T-680J-EFD by TDK Epcos
Overview of NLV25T-680J-EFD by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD680JTZ | Analog Devices | 2.5V REFERENCE IC | |
AD680JRZ | Analog Devices | 2.5V REFERENCE IC | |
AD680JRZ-REEL7 | Analog Devices | IC, MONO 2.5V REFERENCE |
Price & Stock for NLV25T-680J-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70mA 68uH 5% 1008 Power Inductors ROHS | 13840 |
|
$0.0619 / $0.0918 | Buy Now |