-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8994
|
Newark | Power Line Ind, 10Uh,155Ma,5%,33Mhz, Inductance:10Μh, Dc Resistance Max:3.5Ohm, Self Resonant Frequency:33Mhz, Dc Current Rating:155Ma, Inductor Case/Package:1008 [2520 Metric], Product Range:Nlv Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Tdk NLV25T-100J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
91R2405
|
Newark | Power Line Ind, 10Uh,155Ma,5%,33Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:3.5Ohm, Self Resonant Frequency:33Mhz, Dc Current Rating:155Ma, Inductor Case/Package:1008 [2520 Metric], Product Range:Nlv Series Rohs Compliant: Yes |Tdk NLV25T-100J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1737-1-ND
|
DigiKey | FIXED IND 10UH 155MA 3.5 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30787 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLV25T-100J-PF
|
Avnet Americas | Wirewound Inductor, 10 uH, 3.5 Ohm, ± 5%, 33 MHz, 155 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-100J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
810-NLV25T-100J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-100J-EF RoHS: Compliant | 43393 |
|
$0.0670 / $0.1900 | Buy Now |
DISTI #
V72:2272_06597233
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 0.155A 3.5Ohm DCR 1008 T/R Min Qty: 908 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 Container: Cut Strips | Americas - 3434 |
|
$0.0698 / $0.1101 | Buy Now |
|
Future Electronics | NLV Series 1008 10 uH ±5 % 155 mA 3.5 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0781 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R RoHS: Compliant |
56 In Stock |
|
$0.0660 / $0.0958 | Buy Now |
DISTI #
50881307
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 0.155A 3.5Ohm DCR 1008 T/R Min Qty: 908 Package Multiple: 1 Date Code: 2046 | Americas - 3434 |
|
$0.0698 / $0.1101 | Buy Now |
DISTI #
13149011
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 0.155A 3.5Ohm DCR 1008 T/R Min Qty: 1461 Package Multiple: 1461 | Americas - 1461 |
|
$0.1079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-100J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-100J-PF
TDK Corporation
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 3.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.155 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |