Part Details for NLV25T-056J-EF by TDK Corporation
Overview of NLV25T-056J-EF by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NLV25T-056J-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8224
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 56 Nh, 5%, 1008 [2520 Metric], 1.1 Ghz |Tdk NLV25T-056J-EF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y3250
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 56 Nh, 5%, 1008 [2520 Metric], 1.1 Ghz Rohs Compliant: Yes |Tdk NLV25T-056J-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1430 / $0.2450 | Buy Now |
DISTI #
445-16444-1-ND
|
DigiKey | FIXED IND 56NH 340MA 600MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1642 In Stock |
|
$0.0674 / $0.2200 | Buy Now |
DISTI #
NLV25T-056J-EF
|
Avnet Americas | Wirewound Inductor, 56 nH, 600 Milliohm, ? 5%, 1.1 GHz, 340 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-056J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV25T-056J-EF
|
Mouser Electronics | RF Inductors - SMD 56nH 600mohms 340mA Wound Ferrite RoHS: Compliant | 203 |
|
$0.0670 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
32381837
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 0.056uH 5% 100MHz 20Q-Factor Ferrite 0.34A 0.6Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 280 Package Multiple: 1 | Americas - 675 |
|
$0.0980 / $0.1118 | Buy Now |
DISTI #
NLV25T-056J-EF
|
TME | Inductor: ferrite, SMD, 1008, 56nH, 340mA, 0.6Ω, Q: 20, ftest: 100MHz Min Qty: 2000 | 0 |
|
$0.0710 | RFQ |
DISTI #
NLV25T-056J-EF
|
Avnet Abacus | Wirewound Inductor, 56 nH, 600 Milliohm, � 5%, 1.1 GHz, 340 mA, 1008 [2520 Metric] (Alt: NLV25T-056J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000831215
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 600mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 675 |
|
$0.0784 / $0.1220 | Buy Now |
Part Details for NLV25T-056J-EF
NLV25T-056J-EF CAD Models
NLV25T-056J-EF Part Data Attributes
|
NLV25T-056J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-056J-EF
TDK Corporation
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |