Part Details for NLV14514BDWR2G by onsemi
Overview of NLV14514BDWR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLV14514BDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1446
|
Newark | 4-Bit Transparent Latch/4-To-16 Line Decoder/ Reel |Onsemi NLV14514BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4550 / $0.6110 | Buy Now |
DISTI #
2156-NLV14514BDWR2G-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 572 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
886 In Stock |
|
$0.5300 | Buy Now |
DISTI #
NLV14514BDWR2G-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 572 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4554 / $0.5141 | Buy Now |
DISTI #
NLV14514BDWR2G
|
Avnet Americas | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R - Tape and Reel (Alt: NLV14514BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4509 / $0.5381 | Buy Now |
DISTI #
863-NLV14514BDWR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-BIT TRANSPARENT LA RoHS: Compliant | 0 |
|
$0.4550 / $0.9800 | Order Now |
|
Rochester Electronics | MC14514B - Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24 ' RoHS: Compliant Status: Active Min Qty: 1 | 886 |
|
$0.4508 / $0.5303 | Buy Now |
Part Details for NLV14514BDWR2G
NLV14514BDWR2G CAD Models
NLV14514BDWR2G Part Data Attributes
|
NLV14514BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14514BDWR2G
onsemi
4-Bit Transparent Latch/4-to-16 Line Decoder, SOIC−24 WB, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1100 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |