Part Details for NLV14503BDR2G by onsemi
Overview of NLV14503BDR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLV14503BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6573
|
Newark | Hex Non-Inverting Buffer, 3-State/ Reel |Onsemi NLV14503BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3460 | Buy Now |
DISTI #
488-NLV14503BDR2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2371 / $1.1600 | Buy Now |
DISTI #
NLV14503BDR2G
|
Avnet Americas | HEX NONINVERTING BUFFER - Tape and Reel (Alt: NLV14503BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.1965 | Buy Now |
DISTI #
863-NLV14503BDR2G
|
Mouser Electronics | Translation - Voltage Levels HEX NONINVERTING BUFFER RoHS: Compliant | 0 |
|
$0.2370 / $0.7400 | Order Now |
|
Onlinecomponents.com | Hex Non-inverting Buffer, 3-State | 0 |
|
$0.2289 / $0.2564 | Buy Now |
|
Rochester Electronics | MC14503B - Hex Non-inverting Buffer, 3-State RoHS: Compliant Status: Active Min Qty: 1 | 1080 |
|
$0.2240 / $0.2635 | Buy Now |
Part Details for NLV14503BDR2G
NLV14503BDR2G CAD Models
NLV14503BDR2G Part Data Attributes
|
NLV14503BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14503BDR2G
onsemi
Hex Non-inverting Buffer, 3-State, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |