Part Details for NLV14051BDTR2G by onsemi
Overview of NLV14051BDTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for NLV14051BDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6539
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NLV14051BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 | Buy Now |
DISTI #
NLV14051BDTR2GOSCT-ND
|
DigiKey | IC MUX 8:1 280OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2681 / $0.8100 | Buy Now |
DISTI #
NLV14051BDTR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV14051BDTR2G) RoHS: Compliant Min Qty: 2305 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 900000 Partner Stock |
|
$0.2691 / $0.3212 | Buy Now |
DISTI #
NLV14051BDTR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV14051BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | MC14051B - Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2056 |
|
$0.2721 / $0.3201 | Buy Now |
DISTI #
NLV14051BDTR2G
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: NLV14051BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NLV14051BDTR2G
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: NLV14051BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 900000 |
|
$0.2170 | RFQ |
Part Details for NLV14051BDTR2G
NLV14051BDTR2G CAD Models
NLV14051BDTR2G Part Data Attributes
|
NLV14051BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14051BDTR2G
onsemi
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |