Part Details for NLV14044BDR2G by onsemi
Overview of NLV14044BDR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for NLV14044BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6529
|
Newark | Quad R-S Latches/ Reel |Onsemi NLV14044BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3060 | Buy Now |
DISTI #
488-NLV14044BDR2GCT-ND
|
DigiKey | IC LATCH QUAD R-S 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2283 In Stock |
|
$0.2224 / $0.6700 | Buy Now |
DISTI #
NLV14044BDR2G
|
Avnet Americas | QUAD R-S LATCHES - Tape and Reel (Alt: NLV14044BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2206 / $0.2633 | Buy Now |
DISTI #
863-NLV14044BDR2G
|
Mouser Electronics | Latches QUAD R-S LATCHES RoHS: Compliant | 2370 |
|
$0.2200 / $0.4800 | Buy Now |
|
Future Electronics | IC LATCH QUAD R-S 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 169000 |
|
RFQ | |
DISTI #
NLV14044BDR2G
|
Avnet Asia | QUAD R-S LATCHES (Alt: NLV14044BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.2093 / $0.2341 | Buy Now |
DISTI #
NLV14044BDR2G
|
Avnet Silica | (Alt: NLV14044BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC LATCH QUAD R-S 16-SOIC | 656 |
|
$0.2741 / $0.5177 | Buy Now |
DISTI #
NLV14044BDR2G
|
EBV Elektronik | (Alt: NLV14044BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NLV14044BDR2G
NLV14044BDR2G CAD Models
NLV14044BDR2G Part Data Attributes
|
NLV14044BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14044BDR2G
onsemi
Quad R-S Latches, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |