Part Details for NLV14012BDG by onsemi
Overview of NLV14012BDG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for NLV14012BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6499
|
Newark | Nand Gate, 4 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:4Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:4012, Logic Ic Family:4000B, Supply Voltage Min:3V, Output Current:- Rohs Compliant: Yes |Onsemi NLV14012BDG Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_07310559
|
Arrow Electronics | NAND Gate 2-Element 4-IN CMOS Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1607 | Americas - 5 |
|
$0.1674 | Buy Now |
Part Details for NLV14012BDG
NLV14012BDG CAD Models
NLV14012BDG Part Data Attributes
|
NLV14012BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14012BDG
onsemi
Dual 4-Input NAND Gates, SOIC-14 NB, 55-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14012BDG
This table gives cross-reference parts and alternative options found for NLV14012BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14012BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14012UBAL | NAND GATE | onsemi | NLV14012BDG vs MC14012UBAL |
CD4012BPWRE4 | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, GREEN, PLASTIC. TSSOP-14 | Rochester Electronics LLC | NLV14012BDG vs CD4012BPWRE4 |
HCF4012BC1 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NLV14012BDG vs HCF4012BC1 |