Part Details for NLV14001UBDR2G by onsemi
Overview of NLV14001UBDR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV14001UBDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6492
|
Newark | Nor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Product Range:Mc14001Ub, Logic Ic Family:4000B, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi NLV14001UBDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2700 | Buy Now |
DISTI #
488-NLV14001UBDR2GCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
NLV14001UBDR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV14001UBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1275 / $0.1474 | Buy Now |
DISTI #
863-NLV14001UBDR2G
|
Mouser Electronics | Logic Gates QUAD 2-INPUT NOR GATE RoHS: Compliant | 0 |
|
$0.1950 / $0.5100 | Order Now |
|
Onlinecomponents.com | Quad 2-Input NOR Gate | 0 |
|
$0.1895 / $0.2122 | Buy Now |
|
Bristol Electronics | 705 |
|
RFQ | ||
DISTI #
NLV14001UBDR2G
|
Avnet Silica | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: NLV14001UBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NLV14001UBDR2G
|
EBV Elektronik | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R (Alt: NLV14001UBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NLV14001UBDR2G
NLV14001UBDR2G CAD Models
NLV14001UBDR2G Part Data Attributes
|
NLV14001UBDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV14001UBDR2G
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV14001UBDR2G
This table gives cross-reference parts and alternative options found for NLV14001UBDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV14001UBDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14001UBDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NLV14001UBDR2G vs NLV14001UBDG |
UCD4001BL-S14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | NLV14001UBDR2G vs UCD4001BL-S14-R |
MC14001UBAL | NOR GATE | onsemi | NLV14001UBDR2G vs MC14001UBAL |
NLV14001BCPG | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | NLV14001UBDR2G vs NLV14001BCPG |
UD4001BG-D14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, HALOGEN AND LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | NLV14001UBDR2G vs UD4001BG-D14-R |
NLV14001BDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | NLV14001UBDR2G vs NLV14001BDG |
TC4001BP(N,F) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | NLV14001UBDR2G vs TC4001BP(N,F) |
HCF4001BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NLV14001UBDR2G vs HCF4001BC1 |