There are no models available for this part yet.
Overview of NLV10KTC150 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NLV10KTC150 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLV10KTC150
|
TME | Inductor: wire, SMD, 1210, 15uH, 370mA, 560mΩ, Q: 15, ftest: 2.52MHz Min Qty: 10 | 0 |
|
$0.0500 / $0.1035 | RFQ |