Part Details for NLU2G17CMUTCG by onsemi
Overview of NLU2G17CMUTCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NLU2G17CMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3645
|
Newark | Dual Inverter Schmitt/Reel |Onsemi NLU2G17CMUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
488-NLU2G17CMUTCGCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.1969 / $0.6000 | Buy Now |
|
Rochester Electronics | NLU2G17 - Buffer, 2G Series, 2-Func, 1-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.1952 / $0.2297 | Buy Now |
DISTI #
NLU2G17CMUTCG
|
EBV Elektronik | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R (Alt: NLU2G17CMUTCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2386 |
|
$0.1100 | RFQ |
Part Details for NLU2G17CMUTCG
NLU2G17CMUTCG CAD Models
NLU2G17CMUTCG Part Data Attributes
|
NLU2G17CMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU2G17CMUTCG
onsemi
Dual Buffer with Schmitt Trigger Output, UDFN6 1x1 0.35P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1x1 0.35P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 2G | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLU2G17CMUTCG
This table gives cross-reference parts and alternative options found for NLU2G17CMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU2G17CMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC2G17MU3TCG | Decoder/Driver | onsemi | NLU2G17CMUTCG vs MC74VHC2G17MU3TCG |