-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Buffer with Schmitt Trigger Output, ULLGA6 1.45x1.0, 0.50P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6937
|
Newark | Ic, logic Gate, dual Buffer, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NLU2G17AMX1TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLU2G17AMX1TCG
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin ULLGA T/R - Tape and Reel (Alt: NLU2G17AMX1TCG) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11170 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
70467435
|
RS | NLU2G17AMX1TCG, Dual Schmitt Trigger CMOS Buffer,1.65 to 5.5V,6-Pin ULLGA | ON Semiconductor NLU2G17AMX1TCG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1670 / $0.1960 | RFQ |
DISTI #
NLU2G17AMX1TCG
|
TME | IC: digital, buffer,non-inverting, Ch: 2, CMOS, SMD, ULLGA6, 40uA Min Qty: 3 | 0 |
|
$0.1140 / $0.2570 | RFQ |
|
Chip1Cloud | IC BUFF SCHM TRG DL N-INV 6ULLGA | 5300 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 11170 |
|
$0.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLU2G17AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU2G17AMX1TCG
onsemi
Dual Buffer with Schmitt Trigger Output, ULLGA6 1.45x1.0, 0.50P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | ULLGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 613AF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 2G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |