Part Details for NLU1GT50AMX1TCG by onsemi
Overview of NLU1GT50AMX1TCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU1GT50AMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6892
|
Newark | Sgl Bufrschmit N-Ivt Ttl/Reel |Onsemi NLU1GT50AMX1TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLU1GT50AMX1TCG
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 6-Pin ULLGA T/R - Tape and Reel (Alt: NLU1GT50AMX1TCG) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for NLU1GT50AMX1TCG
NLU1GT50AMX1TCG CAD Models
NLU1GT50AMX1TCG Part Data Attributes
|
NLU1GT50AMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1GT50AMX1TCG
onsemi
Single Non-Inverting Buffer with TTL-Compatible Inputs, ULLGA6 1.45x1.0, 0.50P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | ULLGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 613AF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 1G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 25.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLU1GT50AMX1TCG
This table gives cross-reference parts and alternative options found for NLU1GT50AMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1GT50AMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLU1GT50CMX1TCG | Single Non-Inverting Buffer with TTL-Compatible Inputs, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | NLU1GT50AMX1TCG vs NLU1GT50CMX1TCG |