Part Details for NLU1GT14AMUTCG by onsemi
Overview of NLU1GT14AMUTCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLU1GT14AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86017324
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 1501 | Americas - 21000 |
|
$0.0805 | Buy Now |
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Rochester Electronics | NLU1GT14 - Inverter, 1G Series, 1-Func, 1-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for NLU1GT14AMUTCG
NLU1GT14AMUTCG CAD Models
NLU1GT14AMUTCG Part Data Attributes
|
NLU1GT14AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1GT14AMUTCG
onsemi
Single Inverter with LSTTL-Compatible Input and Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 1G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLU1GT14AMUTCG
This table gives cross-reference parts and alternative options found for NLU1GT14AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1GT14AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G14GF | Nexperia | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | NLU1GT14AMUTCG vs 74AUP1G14GF |
74LVC1G32FZ4-7 | Diodes Incorporated | $0.1309 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | NLU1GT14AMUTCG vs 74LVC1G32FZ4-7 |
74LVC1G00GF,132 | Nexperia | Check for Price | 74LVC1G00 - Single 2-input NAND gate@en-us SON 6-Pin | NLU1GT14AMUTCG vs 74LVC1G00GF,132 |
TC7SHU04U | Toshiba America Electronic Components | Check for Price | IC AHC SERIES, 1-INPUT INVERT GATE, PDSO6, SSOP-6, Gate | NLU1GT14AMUTCG vs TC7SHU04U |
NLU1G86AMX1TCG | onsemi | Check for Price | 1G SERIES, 2-INPUT XOR GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | NLU1GT14AMUTCG vs NLU1G86AMX1TCG |
74LVC1G86GF,132 | Nexperia | Check for Price | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us SON 6-Pin | NLU1GT14AMUTCG vs 74LVC1G86GF,132 |
74LVC1G04FZ4-7 | Diodes Incorporated | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, ROHS COMPLIANT, DFN-1410, 6 PIN | NLU1GT14AMUTCG vs 74LVC1G04FZ4-7 |
NC7SZ05L6X | onsemi | Check for Price | TinyLogic UHS Inverter (Open Drain Output), SIP-6, 5000-REEL | NLU1GT14AMUTCG vs NC7SZ05L6X |
NL27WZU04DTT3 | onsemi | Check for Price | DUAL 1-INPUT INVERT GATE, PDSO6, SC-59, SOT-23, TSOP-6 | NLU1GT14AMUTCG vs NL27WZU04DTT3 |
74LVC1G32GM | Nexperia | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | NLU1GT14AMUTCG vs 74LVC1G32GM |