Part Details for NLU1G32AMUTCG by onsemi
Overview of NLU1G32AMUTCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NLU1G32AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLU1G32AMUTCG
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLU1G32AMUTCG) RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 132000 Partner Stock |
|
$0.0719 / $0.0858 | Buy Now |
|
Flip Electronics | Stock, ship today | 132000 |
|
$0.0580 | RFQ |
Part Details for NLU1G32AMUTCG
NLU1G32AMUTCG CAD Models
NLU1G32AMUTCG Part Data Attributes
|
NLU1G32AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLU1G32AMUTCG
onsemi
Single 2-Input OR Gate, UDFN6 1.45x1, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLU1G32AMUTCG
This table gives cross-reference parts and alternative options found for NLU1G32AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLU1G32AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G32GW,118 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | NLU1G32AMUTCG vs 74AHC1G32GW,118 |
74AHC1G32GW,115 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | NLU1G32AMUTCG vs 74AHC1G32GW,115 |
U74AHC1G32G-AE5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | NLU1G32AMUTCG vs U74AHC1G32G-AE5-R |
TC7SH32F,LJ | LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5 | Toshiba America Electronic Components | NLU1G32AMUTCG vs TC7SH32F,LJ |
TC7SH32F(TE85L,F) | IC LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NLU1G32AMUTCG vs TC7SH32F(TE85L,F) |
TC7SZ32F(T5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5 | Toshiba America Electronic Components | NLU1G32AMUTCG vs TC7SZ32F(T5LTST,JF |