-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 100 Mb/s Configurable Dual-Supply Level Translator, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8696
|
Newark | 8 Bit Translator/Reel |Onsemi NLSX3018DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLSX3018DTR2GOSCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1449 In Stock |
|
$0.8876 / $1.9400 | Buy Now |
DISTI #
NLSX3018DTR2G
|
Avnet Americas | Voltage Level Translator 20-Pin TSSOP T/R - Tape and Reel (Alt: NLSX3018DTR2G) RoHS: Compliant Min Qty: 848 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7369 Partner Stock |
|
$0.7316 / $0.8732 | Buy Now |
|
Rochester Electronics | NLSX3018 - 8-BIT 100 MB/S CONFIGURABLE DUAL-SUPPLY LEVEL TRANSLATOR RoHS: Compliant Status: Rochester Active Min Qty: 1 | 674 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 4334 |
|
$0.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSX3018DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSX3018DTR2G
onsemi
8-Bit 100 Mb/s Configurable Dual-Supply Level Translator, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3018 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |