Part Details for NLSV4T244EDR2G by onsemi
Results Overview of NLSV4T244EDR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLSV4T244EDR2G Information
NLSV4T244EDR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NLSV4T244EDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2272
|
Newark | 4Bit Translator/Reel Rohs Compliant: Yes |Onsemi NLSV4T244EDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLSV4T244EDR2G
|
Avnet Americas | Translator 14-Pin SOIC T/R - Tape and Reel (Alt: NLSV4T244EDR2G) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
17500 Partner Stock |
|
$0.8640 / $0.8822 | Buy Now |
|
Rochester Electronics | NLSV4T244E - Bus Driver, 4T Series, 1-Func, 4-Bit, True Output, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11057 |
|
$0.9095 / $1.0700 | Buy Now |
DISTI #
NLSV4T244EDR2G
|
Avnet Silica | Translator 14Pin SOIC TR (Alt: NLSV4T244EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 17500 |
|
RFQ |
Part Details for NLSV4T244EDR2G
NLSV4T244EDR2G CAD Models
NLSV4T244EDR2G Part Data Attributes
|
NLSV4T244EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSV4T244EDR2G
onsemi
4-Bit Dual-Supply Non-Inverting Level Translator, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4T | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |