Part Details for NLSV4T240EDTR2G by onsemi
Overview of NLSV4T240EDTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLSV4T240EDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8317
|
Newark | 4Bit Inverting Translator/Reel Rohs Compliant: Yes |Onsemi NLSV4T240EDTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86017207
|
Verical | Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1601 | Americas - 22061 |
|
$1.0183 / $1.1260 | Buy Now |
|
Rochester Electronics | NLSV4T240E - Bus Driver, LS Series, 1-Func, 1-Bit, Inverted Output, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22061 |
|
$0.8146 / $0.9583 | Buy Now |
Part Details for NLSV4T240EDTR2G
NLSV4T240EDTR2G CAD Models
NLSV4T240EDTR2G Part Data Attributes
|
NLSV4T240EDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSV4T240EDTR2G
onsemi
4-Bit Dual-Supply Inverting Level Translator, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |