Part Details for NLSF308MNR2G by onsemi
Overview of NLSF308MNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLSF308MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6948
|
Newark | And Gate, 2 I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:16Pins, Logic Case Style:Qfn-Ep, Product Range:Nlsf308, Logic Ic Family:Nlsf, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLSF308MNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NLSF308MNR2GCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 16QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2534 / $0.6600 | Buy Now |
|
Rochester Electronics | NLSF308M - Quad 2-Input AND Gate RoHS: Compliant Status: Rochester Active Min Qty: 1 | 80522 |
|
RFQ |
Part Details for NLSF308MNR2G
NLSF308MNR2G CAD Models
NLSF308MNR2G Part Data Attributes
|
NLSF308MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSF308MNR2G
onsemi
Quad 2-Input AND Gate, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NLSF308MNR2G
This table gives cross-reference parts and alternative options found for NLSF308MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLSF308MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLSF308MN | IC 308 SERIES, QUAD 2-INPUT AND GATE, QCC16, 3 X 3 MM, QFN-16, Gate | onsemi | NLSF308MNR2G vs NLSF308MN |
NLSF308MNR2 | 308 SERIES, QUAD 2-INPUT AND GATE, QCC16, QFN-16 | onsemi | NLSF308MNR2G vs NLSF308MNR2 |