Part Details for NLS200 by Littelfuse Inc
Overview of NLS200 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for NLS200
NLS200 CAD Models
NLS200 Part Data Attributes
|
NLS200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NLS200
Littelfuse Inc
Electric Fuse, 200A, 600VAC, 600VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 244.5 mm | |
Body Length or Diameter | 46.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 371000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for NLS200
This table gives cross-reference parts and alternative options found for NLS200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLS200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OTS200 | Electric Fuse, 200A, 600VAC, 300VDC, 50000A (IR), Inline/holder, | Mersen Electrical Power | NLS200 vs OTS200 |