Part Details for NLS-N-BK-S120-M40S-SC by ITT Interconnect Solutions
Results Overview of NLS-N-BK-S120-M40S-SC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLS-N-BK-S120-M40S-SC Information
NLS-N-BK-S120-M40S-SC by ITT Interconnect Solutions is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLS-N-BK-S120-M40S-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-N-BK-S120-M40S-SC
|
Avnet Americas | - Bulk (Alt: NLS-N-BK-S120-M40S-SC) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.2223 / $143.3700 | Buy Now |
DISTI #
965-NLSNBKS120M40SSC
|
Mouser Electronics | Heavy Duty Power Connectors NLSNBKS120M40SSC RoHS: Compliant | 0 |
|
$134.2200 / $139.1300 | Order Now |
DISTI #
ITTNLS-N-BK-S120-M40S-SC
|
Heilind Electronics | NLS-N-BK-S120-M40S-SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.5900 / $230.1000 | Buy Now |
DISTI #
ITTNLS-N-BK-S120-M40S-SC
|
Interstate Connecting Components | NLS-N-BK-S120-M40S-SC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$123.5900 / $230.1000 | Buy Now |