There are no models available for this part yet.
Overview of NLS-E-GN-C240-M40B-SC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for NLS-E-GN-C240-M40B-SC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NLS-E-GN-C240-M40B-SC-ND
|
DigiKey | CONN LINE SOURCE 1P SILVER CRIMP Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.1850 | Buy Now | |
DISTI #
965-NLSEGNC240M40BSC
|
Mouser Electronics | Heavy Duty Power Connectors NLSEGNC240M40BSC RoHS: Compliant | 0 |
|
$263.3500 / $273.1400 | Order Now | |
DISTI #
ITTNLS-E-GN-C240-M40B-SC
|
Heilind Electronics | NLS-E-GN-C240-M40B-SC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.4500 / $421.6100 | Buy Now | ||
DISTI #
ITTNLS-E-GN-C240-M40B-SC
|
Interstate Connecting Components | NLS-E-GN-C240-M40B-SC | 0 |
|
Buy Now | ||
DISTI #
078239-2909
|
Avnet Abacus | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port (Alt: 078239-2909) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$226.4500 / $421.6100 | Buy Now |
CAD Models for NLS-E-GN-C240-M40B-SC by ITT Interconnect Solutions
Part Data Attributes for NLS-E-GN-C240-M40B-SC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
6.69 inch
|
Body Diameter
|
1.68 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE;UL;VDE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|