Part Details for NLS-CU 6/ 6 SN 2000MM by Phoenix Contact
Overview of NLS-CU 6/ 6 SN 2000MM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLS-CU 6/ 6 SN 2000MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 2000 mm - color: silver RoHS: Compliant | 0 |
|
$31.0800 / $37.6700 | Buy Now |
|
Master Electronics | Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 2000 mm - color: silver RoHS: Compliant | 0 |
|
$31.0800 / $37.6700 | Buy Now |