Part Details for NLS-C120-CONKIT by ITT Interconnect Solutions
Overview of NLS-C120-CONKIT by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High |
Price & Stock for NLS-C120-CONKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-NLS-C120-CONKIT
|
Mouser Electronics | Heavy Duty Power Connectors PL C120 SOURCE CONTACT KIT RoHS: Compliant | 0 |
|
$70.5900 / $87.5900 | Order Now |
DISTI #
NLS-C120-CONKIT
|
PEI Genesis | PL C120 SOURCE CONTACT KIT Min Qty: 1 | 14 |
|
$59.3800 / $68.5200 | Buy Now |