Part Details for NLS-3-GY-C240-M40A by ITT Interconnect Solutions
Overview of NLS-3-GY-C240-M40A by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
UPC2405AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC2407AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
Price & Stock for NLS-3-GY-C240-M40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-3-GY-C240-M40A-ND
|
DigiKey | CONN LINE SOURCE 1P SILVER CRIMP Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.9180 | Buy Now |
DISTI #
NLS-3-GY-C240-M40A
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-3-GY-C240-M40A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$210.5400 / $315.0903 | Buy Now |
DISTI #
965-NLS3GYC240M40A
|
Mouser Electronics | Heavy Duty Power Connectors NLS3GYC240M40A RoHS: Compliant | 0 |
|
$332.5500 / $358.9000 | Order Now |
DISTI #
ITTNLS-3-GY-C240-M40A
|
Heilind Electronics | NLS-3-GY-C240-M40A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.7000 / $384.9800 | Buy Now |
DISTI #
ITTNLS-3-GY-C240-M40A
|
Interstate Connecting Components | NLS-3-GY-C240-M40A | 0 |
|
Buy Now | |
DISTI #
078239-1903
|
Avnet Abacus | (Alt: 078239-1903) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$275.7000 / $384.9800 | Buy Now |
Part Details for NLS-3-GY-C240-M40A
NLS-3-GY-C240-M40A CAD Models
NLS-3-GY-C240-M40A Part Data Attributes
|
NLS-3-GY-C240-M40A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-3-GY-C240-M40A
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.3 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |