Part Details for NLS-2-W-S120-M40B by ITT Interconnect Solutions
Overview of NLS-2-W-S120-M40B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for NLS-2-W-S120-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-2-W-S120-M40B-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.1720 | Buy Now |
DISTI #
NLS-2-W-S120-M40B
|
Avnet Americas | - Bulk (Alt: NLS-2-W-S120-M40B) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9476 / $158.8286 | Buy Now |
DISTI #
695-2WS120M40B
|
Mouser Electronics | Heavy Duty Power Connectors Line Source Ln 2 White AUS RoHS: Compliant | 0 |
|
$163.9400 | Order Now |
DISTI #
ITTNLS-2-W-S120-M40B
|
Heilind Electronics | NLS-2-W-S120-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$163.0800 / $185.0500 | Buy Now |
DISTI #
69860897
|
Verical | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$205.1636 / $228.1751 | Buy Now |
DISTI #
ITTNLS-2-W-S120-M40B
|
Interstate Connecting Components | NLS-2-W-S120-M40B | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$163.0800 / $185.0500 | Buy Now |
Part Details for NLS-2-W-S120-M40B
NLS-2-W-S120-M40B CAD Models
NLS-2-W-S120-M40B Part Data Attributes
|
NLS-2-W-S120-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-2-W-S120-M40B
ITT Interconnect Solutions
CONN LINE SOURCE SET SCREW 1POS
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Type | MAINS POWER CONNECTOR |