Part Details for NLS-1-BK-C240-M40B by ITT Interconnect Solutions
Overview of NLS-1-BK-C240-M40B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for NLS-1-BK-C240-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-1-BK-C240-M40B
|
Avnet Americas | - Bulk (Alt: NLS-1-BK-C240-M40B) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$163.2375 / $358.9370 | Buy Now |
DISTI #
NLS-1-BK-C240-M40B
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: NLS-1-BK-C240-M40B) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.8750 / $347.1710 | Buy Now |
DISTI #
965-NLS1BKC240M40B
|
Mouser Electronics | Heavy Duty Power Connectors NLS1BKC240M40B RoHS: Compliant | 0 |
|
$221.2700 / $248.9100 | Order Now |
DISTI #
ITTNLS-1-BK-C240-M40B
|
Heilind Electronics | NLS-1-BK-C240-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$227.5000 / $242.9100 | Buy Now |
DISTI #
ITTNLS-1-BK-C240-M40B
|
Interstate Connecting Components | NLS-1-BK-C240-M40B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$227.5000 / $242.9100 | Buy Now |
Part Details for NLS-1-BK-C240-M40B
NLS-1-BK-C240-M40B CAD Models
NLS-1-BK-C240-M40B Part Data Attributes
|
NLS-1-BK-C240-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-1-BK-C240-M40B
ITT Interconnect Solutions
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 6.69 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |