Part Details for NLP65-9624GJ by Artesyn Embedded Technologies
Overview of NLP65-9624GJ by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP65-9624GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06229716
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 2.7A 75W 9-Pin Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2317 | Americas - 4 |
|
$33.7500 / $59.9329 | Buy Now |
DISTI #
69075759
|
Verical | AC/DC Power Supply Single-OUT 24V 2.7A 75W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 4 |
|
$33.7500 / $35.5800 | Buy Now |
DISTI #
1516433
|
element14 Asia-Pacific | PSU, OPEN FRAME, 1 OUTPUT, 24V, 65W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.6028 | Buy Now |
DISTI #
1516433
|
Farnell | PSU, OPEN FRAME, 1 OUTPUT, 24V, 65W RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$33.5835 / $40.7369 | Buy Now |
Part Details for NLP65-9624GJ
NLP65-9624GJ CAD Models
NLP65-9624GJ Part Data Attributes:
|
NLP65-9624GJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP65-9624GJ
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-10/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT PACKAGE-10/8 | |
Pin Count | 10/8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO |