Part Details for NLP65-7605 by Artesyn Embedded Technologies
Overview of NLP65-7605 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLP65-7605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 10A 75W 9-Pin |
61 In Stock |
|
$74.3100 / $169.6700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 10A 75W 9-Pin |
61 In Stock |
|
$74.3100 / $169.6700 | Buy Now |
Part Details for NLP65-7605
NLP65-7605 CAD Models
NLP65-7605 Part Data Attributes:
|
NLP65-7605
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NLP65-7605
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 370 V | |
Input Voltage-Min | 120 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for NLP65-7605
This table gives cross-reference parts and alternative options found for NLP65-7605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLP65-7605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS35-5 | DC-DC Unregulated Power Supply Module, 1 Output, Hybrid | TDK Corporation | NLP65-7605 vs LS35-5 |